Sign in to ask questions about the NXP TWR-WIFI-G1011MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TWR-WIFI-G1011MI technical specifications.
| Package/Case | Module |
| Core Architecture | Coldfire |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TWR-WIFI-G1011MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
