The TZA1015T is a specialized IC from NXP, featuring 28 terminals and a dual-terminal position. It operates within a temperature range of 0 to 90°C and is powered by a nominal supply voltage of 5V. The device has a JEDEC package code of R-PDSO-G28 and is designed to function within a supply voltage range of 4.5 to 5.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |