IC ATM/SONET/SDH SUPPORT CIRCUIT, PBCC32, 5 X 5 MM, 0.65 MM HEIGHT, HEAT SINK, PLASTIC, MO-217, SOT-560-1, BCC-32, ATM/SONET/SDH IC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |