The TZA3019CVH from NXP features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This industrial-grade IC has a nominal supply voltage of 3.3 volts and is available in a 32-pin package. The device is designed for specialized telecom applications and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |