The TZA3019U from NXP is an industrial telecom IC with a supply voltage of 3.3V and an operating temperature range of -40 to 85°C. It features 34 terminals and a single function. The IC is packaged in a 34-pin JEDEC package code S-XUUC-N34, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | S-XUUC-N34 |
| Pin Count | 34 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |