IC ATM/SONET/SDH SUPPORT CIRCUIT, UUC29, 1.55 X 1.55 MM, DIE-29, ATM/SONET/SDH IC
NXP TZA3034U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 29 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | S-XUUC-N29 |
| Pin Count | 29 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.