The TZA3043BT is an industrial telecom IC with a dual terminal configuration, operating at a nominal supply voltage of 5V and a maximum supply current of 0.047mA. It features an R-PDSO-G8 package type and is suitable for operation within the temperature range of -40 to 85°C.
NXP TZA3043BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.047 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.