IC TELECOM, PAGING RECEIVER, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Paging Circuit
Checking distributor stock and pricing after the page loads.
NXP UAA2080T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.0032 |
| Supply Voltage-Nom | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.