
24-Pin SSOP RF Transceiver IC supporting ASK/FSK modulation. Operates across a 250 to 920 MHz frequency band, with a maximum RF operating frequency of 920 MHz. Features a 3.3V/5V operating supply voltage range and a lead-frame SMT mounting style. This plastic, surface-mount component is housed in a Shrink Small Outline Package (SSOP) with a 0.65mm pin pitch, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP UAA3220TS/V1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AG |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | ASK/FSK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 920MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 250 to 920MHz |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UAA3220TS/V1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.