
The UAA3220TS/V1S,118 is a radio frequency transceiver from NXP, operating at 433.92 MHz. It is designed to function within a supply voltage range of 2.7V to 5.5V, and can withstand temperatures between -40°C and 85°C. The device is packaged in a 1000-unit tape and reel configuration, and is RoHS compliant. It has an operating frequency of 433.92 MHz and an operating supply current of 5.8mA.
NXP UAA3220TS/V1S,118 technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 5.8mA |
| Depth | 5.4mm |
| Frequency | 920MHz |
| Length | 8.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 433.92 MHz |
| Operating Supply Current | 5.8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -119dBm |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for NXP UAA3220TS/V1S,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
