This commercial temperature IC features 32 terminals and a quad quad configuration. It operates within a temperature range of -10°C to 50°C. The device is supplied with a nominal voltage of 3.0V. It is available in a QCCN package type.
NXP UAA3558HN technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP UAA3558HN to view detailed technical specifications.
No datasheet is available for this part.