
28-pin SO package, surface-mount, lead-frame SMT telecom IC for cordless telephones. Features gull-wing leads, 1.27mm pin pitch, and a plastic SOP package with dimensions up to 18.1mm (L) x 7.6mm (W) x 2.45mm (H). Operates with analog power supply, offering a supply voltage range of 3V to 5.5V and typical supply current of 2.2mA. Suitable for transmission via cable, copper, or twisted pair, with an operating temperature range of -25°C to 75°C.
NXP UBA1707T/C1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AE |
| Category | Cordless Telephone |
| Transmission Media Type | Cable|Copper|Twisted Pair |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 3V |
| Power Supply Type | Analog |
| Typical Supply Current | 2.2mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | H1R01 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP UBA1707T/C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.