
The UBA2017AP/1,112 is a 16-pin PDIP through hole LED driver from NXP. It features a plastic dual in line package with a maximum package length of 19.5mm, width of 6.48mm, and height of 3.2mm. The seated plane height is 4.2mm with a pin pitch of 2.54mm. This device is suitable for through hole mounting and is made of plastic material.
Sign in to ask questions about the NXP UBA2017AP/1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UBA2017AP/1,112 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.5(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UBA2017AP/1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.