Sign in to ask questions about the NXP UBA2017P/1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UBA2017P/1,112 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 105mA |
| Max Supply Voltage | 14V |
| Mount | Through Hole |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 12.4V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2017P/1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
