The UBA2021T is a 14-pin half bridge peripheral driver IC from NXP, designed for automotive applications. It operates within a temperature range of -40°C to 150°C and is supplied with a voltage between 4V and 6.5V. The IC is packaged in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. It is a single-function device with 14 terminals and a dual terminal position.
NXP UBA2021T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP UBA2021T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.