
IC,BALLAST/BACKLIGHT CONTROLLER/DRIVER,SOP,14PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
NXP UBA2021T/N2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.75V |
| Min Supply Voltage | 9.55V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
