NXP UBA2021T/N2,112 technical specifications.
| Package/Case | SOIC |
| Frequency | 44.59kHz |
| Operating Supply Current | 1mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2021T/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
