
The UBA2024AT/DB/230VS is a 14-pin SO lead-frame SMT power management IC from NXP. It has a package length of 8.75mm, width of 4mm, and height of 1.45mm, with a seated plane height of 1.75mm and a pin pitch of 1.27mm. The IC is designed for surface mount applications and is made of plastic. It is a part of the SOP package family and has a small outline IC description.
Sign in to ask questions about the NXP UBA2024AT/DB/230VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UBA2024AT/DB/230VS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UBA2024AT/DB/230VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.