
The UBA2024AT/N1,518 is a 14-pin small outline IC in a lead-frame SMT package, measuring 8.75mm in length, 4mm in width, and 1.45mm in height. It is designed for surface mount applications and features a gull-wing lead shape. The IC is made of plastic and has a pin pitch of 1.27mm. It is suitable for use in power management applications.
Sign in to ask questions about the NXP UBA2024AT/N1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UBA2024AT/N1,518 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UBA2024AT/N1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.