
The UBA2024P/DB/120VDI is an 8-pin PDIP through hole LED driver from NXP. It features a plastic dual in line package with a maximum package length of 9.8mm, width of 6.48mm, and height of 3.2mm. The device is designed for through hole mounting with a pin pitch of 2.54mm. It is suitable for use in a variety of applications, including power management and LED lighting.
Sign in to ask questions about the NXP UBA2024P/DB/120VDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UBA2024P/DB/120VDI technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UBA2024P/DB/120VDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.