
The UBA2024P/N1,112 is a power management IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a DIP package with a lead-free finish and is suitable for through-hole mounting. The device operates at a maximum supply voltage of 14V and has a switching frequency of 42.68kHz. It is RoHS compliant and available in quantities of 2000 in rail or tube packaging.
Sign in to ask questions about the NXP UBA2024P/N1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UBA2024P/N1,112 technical specifications.
| Package/Case | DIP |
| Frequency | 42.68kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Switching Frequency-Max | 42.68kHz |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2024P/N1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
