NXP UBA2030T/N1/N,118 technical specifications.
| Package/Case | SO |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.6(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Peak Output Current | 0.32A |
| Number of Drivers | 4 |
| Min Operating Supply Voltage | 0V |
| Max Operating Supply Voltage | 570V |
| Maximum Operating Frequency | 50kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Bridge Type | Full Bridge |
| High and Low Sides Dependency | Synchronous |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UBA2030T/N1/N,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.