
The UBA2032TS/N3,118 is a 4-channel gate driver IC from NXP, packaged in a SOT-341 case. It operates over a temperature range of -40°C to 150°C and requires a supply voltage between 10.5V and 11.5V. The device is RoHS compliant and available in quantities of 1000 units per reel. Each IC has 4 drivers and 4 outputs, with a supply current of 1mA.
Checking distributor stock and pricing after the page loads.
NXP UBA2032TS/N3,118 technical specifications.
| Package/Case | SOT-341 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 10.5V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 11.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
