The UBA2032TS/N3-T is a quad 4-channel I/O expander from NXP. It operates over a temperature range of -40°C to 150°C and is available in a lead-free SOT-341 package. The device requires a minimum supply voltage of 10.5V and consumes a supply current of 1mA. It is designed for use in a variety of applications and is packaged in quantities of 1000 units per reel.
NXP UBA2032TS/N3-T technical specifications.
| Package/Case | SOT-341 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 10.5V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 11.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2032TS/N3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.