
The UBA2071T/N1,118 is a power management IC from NXP, packaged in a SO package, operating over a temperature range of -25°C to 100°C. It has a maximum operating voltage of 14V and a supply current of 1.5mA. The device operates at a frequency of 42kHz. It is available in a package quantity of 1000 units, packaged in tape and reel.
NXP UBA2071T/N1,118 technical specifications.
| Package/Case | SO |
| Frequency | 42kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 1.5mA |
| RoHS | Compliant |
No datasheet is available for this part.
