IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 X 1.40 MM, PLASTIC, LQFP-48, Consumer IC:Other
Checking distributor stock and pricing after the page loads.
NXP UCB1400BE technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Packaging | Tray |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| RoHS | Compliant |