
The UCB1400BE-S is a 20-bit dual A/D converter from NXP, packaged in a lead-free LQFP. It operates within a temperature range of -40°C to 85°C and features a quiescent current of 18mA. This device is suitable for use in bulk packaging.
Checking distributor stock and pricing after the page loads.
NXP UCB1400BE-S technical specifications.
| Package/Case | LQFP |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 20 |
| Number of D/A Converters | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Quiescent Current | 18mA |
| Resolution | 20b |
| RoHS | Compliant |