NXP UCB1400BE-T technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Packaging | Cut Tape |
| Quiescent Current | 18mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP UCB1400BE-T to view detailed technical specifications.
No datasheet is available for this part.