
IC IC,D/A CONVERTER,DUAL,16/18/20-BIT,CMOS,SSOP,16PIN, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Supply Current | 9.5mA |
| RoHS | Compliant |