
2-channel, 20-bit digital-to-analog converter (DAC) with interpolation filter. Features a 55 kS/s conversion rate and unipolar voltage output. Operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage and 9.5mA supply current. Serial 3-wire interface. Packaged in a 16-pin SSOP, measuring 5.3mm length, 4.5mm width, and 1.4mm height, suitable for surface mounting. RoHS compliant.
NXP UDA1330ATS/N2,112 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 55KS/s |
| Height | 1.4mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1674 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 55KS/s |
| Supply Current | 9.5mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1330ATS/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
