
The UDA1330ATS/N2,118 is a dual 20-bit digital-to-analog converter with a conversion rate of 55KS/s. It features a serial interface and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C and is packaged in tape and reel format. The UDA1330ATS/N2,118 is a lead-free product designed for use in a variety of applications.
Sign in to ask questions about the NXP UDA1330ATS/N2,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UDA1330ATS/N2,118 technical specifications.
| Conversion Rate | 55KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1330ATS/N2,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
