The UDA1334ATS/N2 is a dual 24-bit data acquisition converter from NXP. It features a conversion rate of 100 kilosamples per second and a resolution of 24 bits. The device is available in a 16-pin SSOP package and operates over a temperature range of -40°C to 85°C. The UDA1334ATS/N2 is RoHS compliant and does not require radiation hardening. It is designed for use in a variety of applications, including data acquisition and industrial control systems.
NXP UDA1334ATS/N2 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
No datasheet is available for this part.
