
The UDA1334ATS/N2,112 is a dual 24-bit digital-to-analog converter (DAC) with a conversion rate of 100KS/s. It is available in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is powered by a single 3V supply and draws a nominal current of 3.5mA. The UDA1334ATS/N2,112 is compliant with RoHS regulations and is available in a rail/tube packaging format.
Sign in to ask questions about the NXP UDA1334ATS/N2,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UDA1334ATS/N2,112 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3V |
| Output Type | Voltage |
| Package Quantity | 1674 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1334ATS/N2,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
