
The UDA1334ATS/N2,118 is a dual 24-bit digital-to-analog converter with two channels and a conversion rate of 100KS/s. It operates over a supply voltage range of 2.4V to 3.6V and consumes 24mW of power. The device is packaged in a surface mount SSOP package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP UDA1334ATS/N2,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UDA1334ATS/N2,118 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 24mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1334ATS/N2,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
