The UDA1334ATSDH is a 24-bit dual digital-to-analog converter from NXP, packaged in a lead-free SSOP package. It operates over a temperature range of -40 to 85°C and accepts supply voltages between 2.4 and 3.6V. This device features two channels and a resolution of 24 bits.
NXP UDA1334ATSDH technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 93 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS | Compliant |
No datasheet is available for this part.