Sign in to ask questions about the NXP UDA1341TS/N1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UDA1341TS/N1,518 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, I2S, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Voltage-Nom | 3.6V |
| Type | General Purpose |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1341TS/N1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
