IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Interface | Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of A/D Converters | 4 |
| Number of Bits | 20 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| Resolution | 20b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |