The UDA1342TS is a 28-pin SSOP industrial-grade specialized IC from NXP, operating within a temperature range of -40°C to 85°C. It features a dual terminal position and a single function. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
NXP UDA1342TS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP UDA1342TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.