
The UDA1342TS/N1 is a specialized IC from NXP, featuring four A/D converters and two D/A converters. It supports I2C and I2S interfaces and operates within a temperature range of -40°C to 85°C. The device is packaged in a 5.30 MM, ROHS compliant, plastic SSOP-28 package. It is RoHS compliant and does not contain any SVHC substances.
NXP UDA1342TS/N1 technical specifications.
| Package/Case | SSOP |
| Interface | I2C, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 99dB |
| RoHS | Compliant |
No datasheet is available for this part.
