NXP UDA1342TS/N1,512 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 4 |
| Number of Channels | 6 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 110KS/s |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1342TS/N1,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
