
The UDA1345TS/N2,118 is a 24-bit dual digital-to-analog converter IC from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is designed for use with I2S interfaces. The device is RoHS compliant and has a sampling rate of 100KS/s with a signal-to-noise ratio of 96dB. It is suitable for general-purpose applications and is available on tape and reel for surface mount assembly.
Sign in to ask questions about the NXP UDA1345TS/N2,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UDA1345TS/N2,118 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 96dB |
| Type | General Purpose |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1345TS/N2,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
