
The UDA1345TSDB is a dual 24-bit analog-to-digital converter from NXP. It operates from a 3.6V supply and is available in a lead-free SSOP package. The device is specified to operate over a temperature range of -40°C to 85°C. The UDA1345TSDB features two analog-to-digital converters with a resolution of 24 bits and a signal-to-noise ratio of 100dB. The device consumes a quiescent current of 10mA and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Interface | Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 10mA |
| RoHS | Compliant |
