The UDA1351H is a quad UART bridge IC from NXP, featuring 44 terminals in a quad terminal position. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device is packaged in a 44-pin QFP package, measuring 10mm in width and length. It requires a supply voltage between 2.7V and 3.6V.
NXP UDA1351H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.