
The UDA1352TS/N3,118 is a dual-channel digital-to-analog converter with a conversion rate of 55KS/s. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.7V and 3.6V. The device is available in a 1000-unit package quantity and is packaged in tape and reel format. It supports I2C and SPI interfaces and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP UDA1352TS/N3,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UDA1352TS/N3,118 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 55KS/s |
| Interface | I2C, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sampling Rate | 55KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP UDA1352TS/N3,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.