The UDA1361TSDK-T is a dual-channel analog-to-digital converter from NXP, featuring 24-bit resolution and a signal-to-noise ratio of 100dB. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOT-369 package. The device is available in tape and reel packaging with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-369 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 100dB |
| RoHS | Compliant |