NXP UDA1380HN-T technical specifications.
| Package/Case | SOT-617 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 24 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1380HN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
