Sign in to ask questions about the NXP UJA1023T/2R04/C;51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UJA1023T/2R04/C;51 technical specifications.
| Package/Case | SO |
| Data Rate | 20Kbps |
| Interface | LIN |
| Lead Free | Lead Free |
| Max Supply Voltage | 27V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1023T/2R04/C;51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
