The NXP UJA1023T/2R04/C,512 is an automotive telecom IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 16-pin SO-16 package and meets AEC-Q100 standards. This IC is designed for specialized applications and is suitable for use in telecom systems.
NXP UJA1023T/2R04/C,512 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP UJA1023T/2R04/C,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.