
The UJA1076ATW/3V3WD,1 is a single SPI transceiver from NXP, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can withstand a maximum supply voltage of 28V. The device is packaged in a SOT-549-1 package and is available in quantities of 2000. The UJA1076ATW/3V3WD,1 is RoHS compliant and has a supply current of 97uA.
Sign in to ask questions about the NXP UJA1076ATW/3V3WD,1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UJA1076ATW/3V3WD,1 technical specifications.
| Package/Case | SOT-549-1 |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 97uA |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1076ATW/3V3WD,1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
