NXP UJA1078ATW/5V0/WDJ technical specifications.
| Package/Case | HTSSOP |
| Interface | CAN, LIN |
| Lead Free | Lead Free |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 77uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1078ATW/5V0/WDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
